RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNSSL1L2L5182515

DigiKey Part Number
553-GNSSL1L2L5182515-ND
Manufacturer
Manufacturer Product Number
GNSSL1L2L5182515
Description
ANTENNA GNSS MODULE 15DB LNA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Pulse Electronics
Return Loss
-12dB, -10dB, -8dB
Packaging
Bag
Gain
2dBi, 3.3dBi, 5dBi
Part Status
Active
Features
Cable - 100mm, LNA, Filter
RF Family/Standard
Navigation
Termination
I-PEX MHFI
Frequency Group
L Band (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
1.176GHz, 1.226GHz, 1.581GHz
Height (Max)
0.512" (13.00mm)
Frequency Range
1.164GHz ~ 1.189GHz, 1.215GHz ~ 1.237GHz, 1.561GHz ~ 1.602GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Antenna Type
Ceramic Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1493,86000 Kč493,86 Kč
10395,71200 Kč3 957,12 Kč
25371,21960 Kč9 280,49 Kč
240331,96567 Kč79 671,76 Kč
480324,14052 Kč155 587,45 Kč
Manufacturers Standard Package
Unit Price without VAT:493,86000 Kč
Unit Price with VAT:597,57060 Kč