
GNSSL1L2182530 | |
|---|---|
DigiKey Part Number | 553-GNSSL1L2182530-ND |
Manufacturer | |
Manufacturer Product Number | GNSSL1L2182530 |
Description | ANTENNA GNSS MODULE 30DB LNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | L Band (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.581GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -9dB | |
Gain | 3dBi, 4dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.512" (13.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,05000 Kč | 506,05 Kč |
| 10 | 405,84900 Kč | 4 058,49 Kč |
| 25 | 380,78600 Kč | 9 519,65 Kč |
| 240 | 340,64354 Kč | 81 754,45 Kč |
| 480 | 332,64244 Kč | 159 668,37 Kč |
| Unit Price without VAT: | 506,05000 Kč |
|---|---|
| Unit Price with VAT: | 612,32050 Kč |


