
FIS155NL | |
|---|---|
DigiKey Part Number | 553-1837-5-ND |
Manufacturer | |
Manufacturer Product Number | FIS155NL |
Description | CURR SENSE XFMR 1:500 25A T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1:500 Current Sense Transformer 500kHz Max 16Ohm Max 470 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FIS155NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 500kHz Max | |
Type | Invasive | |
Inductance | 470 mH | |
ET (Volt-Time) | 1750VµS | |
Turns Ratio - Primary:Secondary | 1:500 | |
Current Ratio | - | |
DC Resistance (DCR) | 16Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.693" L x 0.591" W (17.60mm x 15.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination Style | PC Pin | |
Weight | 0.017 lb (7.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 58,45600 Kč | 584,56 Kč |
| 30 | 55,68433 Kč | 1 670,53 Kč |
| 60 | 53,98267 Kč | 3 238,96 Kč |
| 120 | 52,32150 Kč | 6 278,58 Kč |
| 270 | 50,43504 Kč | 13 617,46 Kč |
| 510 | 48,99490 Kč | 24 987,40 Kč |
| 1 020 | 47,46507 Kč | 48 414,37 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |


