
FB | |
|---|---|
DigiKey Part Number | 553-FB-ND |
Manufacturer | |
Manufacturer Product Number | FB |
Description | COAX ADAPT BNC TO FME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To FME Plug, Male Pin |
Datasheet | Datasheet |
Category | Center Gender Male to Male |
Mfr | Convert From (Adapter End) BNC Plug, Male Pin |
Packaging Bag | Convert To (Adapter End) FME Plug, Male Pin |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Bayonet Lock, Threaded |
Adapter Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 222,09600 Kč | 2 220,96 Kč |
| 25 | 207,06560 Kč | 5 176,64 Kč |
| 100 | 190,54220 Kč | 19 054,22 Kč |
| 250 | 182,66580 Kč | 45 666,45 Kč |
| 500 | 177,91900 Kč | 88 959,50 Kč |
| 1 000 | 174,01148 Kč | 174 011,48 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |






