20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E81M0-002-02-LT

DigiKey Part Number
553-E81M0-002-02-LTTR-ND - Tape & Reel (TR)
553-E81M0-002-02-LTCT-ND - Cut Tape (CT)
553-E81M0-002-02-LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E81M0-002-02-LT
Description
CONN SFP RCPT 20POS SLD R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SFP
Number of Positions
20
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,89600 Kč238,96 Kč
2522,40080 Kč560,02 Kč
5021,32560 Kč1 066,28 Kč
10020,30510 Kč2 030,51 Kč
25019,03344 Kč4 758,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,12422 Kč9 062,11 Kč
1 00017,25910 Kč17 259,10 Kč
1 50016,77236 Kč25 158,54 Kč
2 50016,17871 Kč40 446,77 Kč
3 50015,79937 Kč55 297,79 Kč
5 00015,40699 Kč77 034,95 Kč
12 50014,44348 Kč180 543,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč