Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
E6588-UEC3A4-L
E6588-UEC3A4-L

E6588-UEC3A4-L

DigiKey Part Number
553-E6588-UEC3A4-L-ND
Manufacturer
Manufacturer Product Number
E6588-UEC3A4-L
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10123,57300 Kč1 235,73 Kč
25114,31320 Kč2 857,83 Kč
50107,79120 Kč5 389,56 Kč
100101,64290 Kč10 164,29 Kč
44089,68102 Kč39 459,65 Kč
88084,87130 Kč74 686,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč