
E5J88-14L0D2-L | |
|---|---|
DigiKey Part Number | 553-E5J88-14L0D2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-14L0D2-L |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 25 | 29,48120 Kč | 737,03 Kč |
| 40 | 28,27375 Kč | 1 130,95 Kč |
| 80 | 26,58875 Kč | 2 127,10 Kč |
| 230 | 24,21070 Kč | 5 568,46 Kč |
| 440 | 22,85727 Kč | 10 057,20 Kč |
| 2 100 | 19,90140 Kč | 41 792,94 Kč |
| 4 200 | 19,66203 Kč | 82 580,53 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

