



E5J88-032-01-L | |
|---|---|
DigiKey Part Number | 553-2259-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-032-01-L |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | E5J88-032-01-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Guide | |
LED Color | Green, Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,99000 Kč | 119,99 Kč |
| 10 | 101,88200 Kč | 1 018,82 Kč |
| 25 | 95,48280 Kč | 2 387,07 Kč |
| 50 | 90,92340 Kč | 4 546,17 Kč |
| 100 | 86,58290 Kč | 8 658,29 Kč |
| 250 | 81,16292 Kč | 20 290,73 Kč |
| 500 | 77,29054 Kč | 38 645,27 Kč |
| 2 240 | 69,53792 Kč | 155 764,94 Kč |
| Unit Price without VAT: | 119,99000 Kč |
|---|---|
| Unit Price with VAT: | 145,18790 Kč |




