Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
E5908-LEJ744-L
E5908-LEJ744-L

E5908-LEJ744-L

DigiKey Part Number
553-E5908-LEJ744-L-ND
Manufacturer
Manufacturer Product Number
E5908-LEJ744-L
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Pulse Electronics
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Lock
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Housing Material
Polyamide (PA), Nylon, Glass Filled
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1030,44700 Kč304,47 Kč
2528,15400 Kč703,85 Kč
5026,54560 Kč1 327,28 Kč
10025,02960 Kč2 502,96 Kč
25023,15744 Kč5 789,36 Kč
50021,83666 Kč10 918,33 Kč
1 54019,85443 Kč30 575,82 Kč
3 08018,72599 Kč57 676,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč