
E5388-E00512-L | |
---|---|
DigiKey Part Number | 553-E5388-E00512-L-ND |
Manufacturer | |
Manufacturer Product Number | E5388-E00512-L |
Description | CONN MOD JACK R/A 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 800 | 12,23473 Kč | 34 257,24 Kč |
5 600 | 11,65100 Kč | 65 245,60 Kč |
8 400 | 11,32274 Kč | 95 111,02 Kč |
14 000 | 10,92232 Kč | 152 912,48 Kč |
Unit Price without VAT: | 12,23473 Kč |
---|---|
Unit Price with VAT: | 14,80402 Kč |