
E5388-E00214-L | |
|---|---|
DigiKey Part Number | 553-E5388-E00214-L-ND |
Manufacturer | |
Manufacturer Product Number | E5388-E00214-L |
Description | CONN MOD JACK R/A 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 11,94757 Kč | 33 453,20 Kč |
| 5 600 | 11,37761 Kč | 63 714,62 Kč |
| 8 400 | 11,05694 Kč | 92 878,30 Kč |
| 14 000 | 10,66593 Kč | 149 323,02 Kč |
| 19 600 | 10,41596 Kč | 204 152,82 Kč |
| Unit Price without VAT: | 11,94757 Kč |
|---|---|
| Unit Price with VAT: | 14,45656 Kč |

