



E5366-FV05Y4-L | |
|---|---|
DigiKey Part Number | 553-E5366-FV05Y4-LTR-ND - Tape & Reel (TR) 553-E5366-FV05Y4-LCT-ND - Cut Tape (CT) 553-E5366-FV05Y4-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5366-FV05Y4-L |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Brass |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 25 | 27,31400 Kč | 682,85 Kč |
| 50 | 26,00820 Kč | 1 300,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 23,75806 Kč | 4 276,45 Kč |
| 360 | 22,62300 Kč | 8 144,28 Kč |
| 540 | 21,98491 Kč | 11 871,85 Kč |
| 900 | 21,20658 Kč | 19 085,92 Kč |
| 1 260 | 20,70902 Kč | 26 093,37 Kč |
| 1 800 | 20,19471 Kč | 36 350,48 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


