cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5288-3A0C02-L

DigiKey Part Number
553-E5288-3A0C02-L-ND
Manufacturer
Manufacturer Product Number
E5288-3A0C02-L
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
E5288-3A0C02-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyamide (PA FR50), Nylon FR50
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,91000 Kč69,91 Kč
1059,42200 Kč594,22 Kč
2555,69360 Kč1 392,34 Kč
4053,87200 Kč2 154,88 Kč
8051,29975 Kč4 103,98 Kč
23047,61409 Kč10 951,24 Kč
44045,48427 Kč20 013,08 Kč
1 08042,69294 Kč46 108,38 Kč
3 24039,51136 Kč128 016,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,91000 Kč
Unit Price with VAT:84,59110 Kč