DST3-24B17 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Tamura
In Stock: 0
Unit Price: 107,69000 Kč
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST3-24B17

DigiKey Part Number
DST3-24B17-ND
Manufacturer
Manufacturer Product Number
DST3-24B17
Description
PWR XFMR LAMINATED 2.4VA TH
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 200mA, Series 100mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.05mm L x 28.70mm W
Height - Seated (Max)
30.23mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.