
DPX2520LKGJR0922L | |
|---|---|
DigiKey Part Number | 553-DPX2520LKGJR0922LTR-ND - Tape & Reel (TR) 553-DPX2520LKGJR0922LCT-ND - Cut Tape (CT) 553-DPX2520LKGJR0922LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX2520LKGJR0922L |
Description | ANT LB MB HB DIPLEXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 690MHz / 1.71GHz ~ 2.69GHz 1008 (2520 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 617MHz ~ 690MHz / 1.71GHz ~ 2.69GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 30.00dB / 5.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 7.50dB / 10.00dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 1008 (2520 Metric), 8 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,55876 Kč | 42 705,12 Kč |
| Unit Price without VAT: | 3,55876 Kč |
|---|---|
| Unit Price with VAT: | 4,30610 Kč |

