RF Diplexer 617MHz ~ 690MHz / 1.71GHz ~ 2.69GHz 1008 (2520 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX2520LKGJR0922L

DigiKey Part Number
553-DPX2520LKGJR0922LTR-ND - Tape & Reel (TR)
553-DPX2520LKGJR0922LCT-ND - Cut Tape (CT)
553-DPX2520LKGJR0922LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX2520LKGJR0922L
Description
ANT LB MB HB DIPLEXER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 617MHz ~ 690MHz / 1.71GHz ~ 2.69GHz 1008 (2520 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Bands (Low / High)
617MHz ~ 690MHz / 1.71GHz ~ 2.69GHz
Manufacturer
Pulse Electronics
Low Band Attenuation (min / max dB)
30.00dB / 5.00dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Band Attenuation (min / max dB)
7.50dB / 10.00dB
Part Status
Active
Mounting Type
Surface Mount
Type
Diplexer
Package / Case
1008 (2520 Metric), 8 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0003,55876 Kč42 705,12 Kč
Unit Price without VAT:3,55876 Kč
Unit Price with VAT:4,30610 Kč