
DPX2012LL76R2455A | |
|---|---|
DigiKey Part Number | 553-DPX2012LL76R2455ATR-ND - Tape & Reel (TR) 553-DPX2012LL76R2455ACT-ND - Cut Tape (CT) 553-DPX2012LL76R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX2012LL76R2455A |
Description | DIPLEXER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) - / 20.00dB |
Series | High Band Attenuation (min / max dB) - / 20.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 100 | 3,55710 Kč | 355,71 Kč |
| 250 | 3,35380 Kč | 838,45 Kč |
| 500 | 3,20934 Kč | 1 604,67 Kč |
| 1 000 | 3,07264 Kč | 3 072,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,82213 Kč | 11 288,52 Kč |
| 8 000 | 2,70727 Kč | 21 658,16 Kč |
| 12 000 | 2,64314 Kč | 31 717,68 Kč |
| 20 000 | 2,56541 Kč | 51 308,20 Kč |
| 28 000 | 2,51600 Kč | 70 448,00 Kč |
| 40 000 | 2,46517 Kč | 98 606,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

