RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX2012LL75R2455A

DigiKey Part Number
553-DPX2012LL75R2455ATR-ND - Tape & Reel (TR)
553-DPX2012LL75R2455ACT-ND - Cut Tape (CT)
553-DPX2012LL75R2455ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX2012LL75R2455A
Description
DIPLEXER SMD 2.4G/5G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Manufacturer
Pulse Electronics
Low Band Attenuation (min / max dB)
20.00dB / -
Series
High Band Attenuation (min / max dB)
20.00dB / -
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Part Status
Active
Mounting Type
Surface Mount
Type
Diplexer
Package / Case
0805 (2012 Metric), 6 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,13700 Kč41,37 Kč
253,89720 Kč97,43 Kč
1003,55710 Kč355,71 Kč
2503,35380 Kč838,45 Kč
5003,20934 Kč1 604,67 Kč
1 0003,07264 Kč3 072,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,82213 Kč11 288,52 Kč
8 0002,70727 Kč21 658,16 Kč
12 0002,64314 Kč31 717,68 Kč
20 0002,56541 Kč51 308,20 Kč
28 0002,51600 Kč70 448,00 Kč
40 0002,46517 Kč98 606,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč