
DPX2012LKGHR1931L | |
|---|---|
DigiKey Part Number | 553-DPX2012LKGHR1931LTR-ND - Tape & Reel (TR) 553-DPX2012LKGHR1931LCT-ND - Cut Tape (CT) 553-DPX2012LKGHR1931LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX2012LKGHR1931L |
Description | ANT MB & HB N78 DIPLEXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.71GHz ~ 2.2GHz / 2.496GHz ~ 3.8GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 1.71GHz ~ 2.2GHz / 2.496GHz ~ 3.8GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 11.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 11.00dB / - |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,51510 Kč | 50 302,00 Kč |
| Unit Price without VAT: | 2,51510 Kč |
|---|---|
| Unit Price with VAT: | 3,04327 Kč |

