RF Diplexer 1.559GHz ~ 1.61GHz / 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX1608LL88R1524A

DigiKey Part Number
553-DPX1608LL88R1524ATR-ND - Tape & Reel (TR)
553-DPX1608LL88R1524ACT-ND - Cut Tape (CT)
553-DPX1608LL88R1524ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX1608LL88R1524A
Description
DIPLEXER SMD GPS 2.4G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Diplexer 1.559GHz ~ 1.61GHz / 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Bands (Low / High)
1.559GHz ~ 1.61GHz / 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Manufacturer
Pulse Electronics
Low Band Attenuation (min / max dB)
10.00dB / 20.00dB
Series
High Band Attenuation (min / max dB)
10.00dB / 20.00dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Part Status
Active
Mounting Type
Surface Mount
Type
Diplexer
Package / Case
0603 (1608 Metric), 6 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,23400 Kč32,34 Kč
253,03200 Kč75,80 Kč
1002,76960 Kč276,96 Kč
2502,61048 Kč652,62 Kč
5002,49750 Kč1 248,75 Kč
1 0002,39020 Kč2 390,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,19371 Kč8 774,84 Kč
8 0002,10355 Kč16 828,40 Kč
12 0002,05320 Kč24 638,40 Kč
20 0001,99216 Kč39 843,20 Kč
28 0001,95337 Kč54 694,36 Kč
40 0001,91344 Kč76 537,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč