
DPX1608LL85R2455A | |
|---|---|
DigiKey Part Number | 553-DPX1608LL85R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LL85R2455ACT-ND - Cut Tape (CT) 553-DPX1608LL85R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LL85R2455A |
Description | DIPLEXER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 20.00dB / - |
Series | High Band Attenuation (min / max dB) 30.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 13.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 250 | 2,61048 Kč | 652,62 Kč |
| 500 | 2,49750 Kč | 1 248,75 Kč |
| 1 000 | 2,39020 Kč | 2 390,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,19371 Kč | 8 774,84 Kč |
| 8 000 | 2,10355 Kč | 16 828,40 Kč |
| 12 000 | 2,05320 Kč | 24 638,40 Kč |
| 20 000 | 1,99216 Kč | 39 843,20 Kč |
| 28 000 | 1,95337 Kč | 54 694,36 Kč |
| 40 000 | 1,91344 Kč | 76 537,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

