
DPX1608LL83R2455A | |
|---|---|
DigiKey Part Number | 553-DPX1608LL83R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LL83R2455ACT-ND - Cut Tape (CT) 553-DPX1608LL83R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LL83R2455A |
Description | DIPLEXER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / - | |
High Band Attenuation (min / max dB) | 32.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,97320 Kč | 74,33 Kč |
| 100 | 2,71500 Kč | 271,50 Kč |
| 250 | 2,55924 Kč | 639,81 Kč |
| 500 | 2,44836 Kč | 1 224,18 Kč |
| 1 000 | 2,34338 Kč | 2 343,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23069 Kč | 4 922,76 Kč |
| 8 000 | 1,17909 Kč | 9 432,72 Kč |
| 12 000 | 1,15024 Kč | 13 802,88 Kč |
| 20 000 | 1,11527 Kč | 22 305,40 Kč |
| 28 000 | 1,09304 Kč | 30 605,12 Kč |
| 40 000 | 1,07015 Kč | 42 806,00 Kč |
| 100 000 | 1,01441 Kč | 101 441,00 Kč |
| 200 000 | 0,97504 Kč | 195 008,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

