
DPX1608LL65R2455A | |
|---|---|
DigiKey Part Number | 553-DPX1608LL65R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LL65R2455ACT-ND - Cut Tape (CT) 553-DPX1608LL65R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LL65R2455A |
Description | DIPLEXER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 32.00dB / - |
Series | High Band Attenuation (min / max dB) 27.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 12.0dB / 12.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,95640 Kč | 73,91 Kč |
| 100 | 2,70030 Kč | 270,03 Kč |
| 250 | 2,54496 Kč | 636,24 Kč |
| 500 | 2,43408 Kč | 1 217,04 Kč |
| 1 000 | 2,32973 Kč | 2 329,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,13791 Kč | 8 551,64 Kč |
| 8 000 | 2,04998 Kč | 16 399,84 Kč |
| 12 000 | 2,00086 Kč | 24 010,32 Kč |
| 20 000 | 1,94133 Kč | 38 826,60 Kč |
| 28 000 | 1,90347 Kč | 53 297,16 Kč |
| 40 000 | 1,86452 Kč | 74 580,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

