
DPX1608LKE5R2460A | |
|---|---|
DigiKey Part Number | 553-DPX1608LKE5R2460ATR-ND - Tape & Reel (TR) 553-DPX1608LKE5R2460ACT-ND - Cut Tape (CT) 553-DPX1608LKE5R2460ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKE5R2460A |
Description | DIPLEXER 1608 2.4GHZ & 5GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz |
Manufacturer Pulse Electronics | Low Band Attenuation (min / max dB) 1.50dB / 2.02dB |
Series | High Band Attenuation (min / max dB) 23.00dB / 27.20dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,09160 Kč | 52,29 Kč |
| 100 | 1,90660 Kč | 190,66 Kč |
| 250 | 1,79492 Kč | 448,73 Kč |
| 500 | 1,71638 Kč | 858,19 Kč |
| 1 000 | 1,64204 Kč | 1 642,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,50535 Kč | 6 021,40 Kč |
| 8 000 | 1,44264 Kč | 11 541,12 Kč |
| 12 000 | 1,40760 Kč | 16 891,20 Kč |
| 20 000 | 1,36511 Kč | 27 302,20 Kč |
| 28 000 | 1,33810 Kč | 37 466,80 Kč |
| 40 000 | 1,31029 Kč | 52 411,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


