RF ANTENNA LTE, Wi-Fi Flat Patch N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DASUTWCR500NF

DigiKey Part Number
553-DASUTWCR500NF-ND
Manufacturer
Manufacturer Product Number
DASUTWCR500NF
Description
CLARITY WHITE ULTRA THIN CEILING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, Wi-Fi Flat Patch N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Pulse Electronics
VSWR
2
Packaging
Box
Gain
7dBi, 7dBi, 5dBi
Part Status
Active
Power - Max
40 W
RF Family/Standard
Cellular, WiFi
Features
Cable - 500mm
Frequency Group
Wide Band
Termination
N Type Female
Frequency (Center/Band)
784MHz, 1.9475GHz, 2.5GHz
Mounting Type
Panel Mount
Frequency Range
608MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz
Height (Max)
0.331" (8.40mm)
Antenna Type
Flat Patch
Applications
LTE, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
143 522,42929 Kč49 314,01 Kč
Unit Price without VAT:3 522,42929 Kč
Unit Price with VAT:4 262,13944 Kč