
DASUTWC500NF | |
|---|---|
DigiKey Part Number | 553-DASUTWC500NF-ND |
Manufacturer | |
Manufacturer Product Number | DASUTWC500NF |
Description | CLARITY WHITE ULTRA THIN CEILING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, Wi-Fi Flat Patch N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Box | Gain 4dBi, 6dBi, 6dBi |
Part Status Active | Power - Max 40 W |
RF Family/Standard Cellular, WiFi | Features Cable - 500mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 784MHz, 1.9475GHz, 2.5GHz | Mounting Type Panel Mount |
Frequency Range 608MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | Height (Max) 0.331" (8.40mm) |
Antenna Type Flat Patch | Applications LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 440,10000 Kč | 3 440,10 Kč |
| 14 | 2 864,33714 Kč | 40 100,72 Kč |
| 28 | 2 771,57107 Kč | 77 603,99 Kč |
| Unit Price without VAT: | 3 440,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 162,52100 Kč |



