


DASUTCC500NF | |
|---|---|
DigiKey Part Number | 553-2790-ND |
Manufacturer | |
Manufacturer Product Number | DASUTCC500NF |
Description | RF ANT 700MHZ/850MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, Wi-Fi Flat Patch N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 7dBi, 7dBi, 5dBi |
Packaging Bulk | Power - Max 40 W |
Part Status Active | Features Cable - 500mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | Height (Max) 0.331" (8.40mm) |
Frequency Range 608MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | Applications LTE, Wi-Fi |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 629,14000 Kč | 5 629,14 Kč |
| 10 | 4 832,45900 Kč | 48 324,59 Kč |
| 25 | 4 633,58680 Kč | 115 839,67 Kč |
| Unit Price without VAT: | 5 629,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 811,25940 Kč |



