RF ANTENNA 2G, 3G, 4G, LTE, Wi-Fi, WiMax™ Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DASLTE500NFMIMO

DigiKey Part Number
553-DASLTE500NFMIMO-ND
Manufacturer
Manufacturer Product Number
DASLTE500NFMIMO
Description
PIMINATOR SERIES LOW PIM IN-BUIL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LTE, Wi-Fi, WiMax™ Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.7
Manufacturer
Pulse Electronics
Gain
3dBi, 5dBi
Packaging
Box
Power - Max
50 W
Part Status
Active
Features
Cable - 500mm
RF Family/Standard
Cellular, WiFi
Termination
N Type Female
Frequency Group
Wide Band
Ingress Protection
IP62
Frequency (Center/Band)
788.5MHz, 1.94GHz, 2.5GHz, 3.6GHz, 5.4125GHz
Mounting Type
Panel Mount
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz
Height (Max)
4.724" (120.00mm)
Antenna Type
Dome
Applications
2G, 3G, 4G, LTE, Wi-Fi, WiMax™
Number of Bands
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
143 054,33929 Kč42 760,75 Kč
Unit Price without VAT:3 054,33929 Kč
Unit Price with VAT:3 695,75054 Kč