
CX2074NL | |
|---|---|
DigiKey Part Number | 553-1655-ND |
Manufacturer | |
Manufacturer Product Number | CX2074NL |
Description | BALUN 1MHZ-500MHZ 1:4 6SMD MODUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 500MHz 1:4 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CX2074NL Models |
Category | Impedance - Unbalanced/Balanced 1:4 |
Manufacturer Pulse Electronics | Insertion Loss (Max) 0.6dB |
Packaging Tray | Package / Case 6-SMD Module |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 1MHz ~ 500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 61,92300 Kč | 619,23 Kč |
| 25 | 59,45800 Kč | 1 486,45 Kč |
| 50 | 57,63960 Kč | 2 881,98 Kč |
| 160 | 54,69850 Kč | 8 751,76 Kč |
| 320 | 53,00419 Kč | 16 961,34 Kč |
| 640 | 51,35488 Kč | 32 867,12 Kč |
| 1 120 | 50,05492 Kč | 56 061,51 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

