


CX2047LNLT | |
|---|---|
DigiKey Part Number | 553-2291-2-ND - Tape & Reel (TR) 553-2291-1-ND - Cut Tape (CT) 553-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2047LNLT |
Description | BALUN 500KHZ-300MHZ 50/50 5SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500KHz ~ 300MHz 1:4 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CX2047LNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 500KHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 4.0dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 48,56200 Kč | 485,62 Kč |
| 25 | 46,63000 Kč | 1 165,75 Kč |
| 50 | 45,21540 Kč | 2 260,77 Kč |
| 100 | 43,83240 Kč | 4 383,24 Kč |
| 250 | 42,05792 Kč | 10 514,48 Kč |
| 500 | 40,75532 Kč | 20 377,66 Kč |
| 1 000 | 39,48685 Kč | 39 486,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,60165 Kč | 61 203,30 Kč |
| 4 000 | 29,64061 Kč | 118 562,44 Kč |
| 6 000 | 29,09075 Kč | 174 544,50 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |


