
CX2047LNL | |
|---|---|
DigiKey Part Number | 553-3190-ND |
Manufacturer | |
Manufacturer Product Number | CX2047LNL |
Description | BALUN 500KHZ ~ 300MHZ 1:4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500KHz ~ 300MHz 1:4 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CX2047LNL Models |
Category | Impedance - Unbalanced/Balanced 1:4 |
Manufacturer Pulse Electronics | Insertion Loss (Max) 4.0dB |
Packaging Tray | Return Loss (Min) -25dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 500KHz ~ 300MHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 57,87400 Kč | 578,74 Kč |
| 25 | 55,56720 Kč | 1 389,18 Kč |
| 50 | 53,87800 Kč | 2 693,90 Kč |
| 100 | 52,22630 Kč | 5 222,63 Kč |
| 300 | 49,69380 Kč | 14 908,14 Kč |
| 500 | 48,55202 Kč | 24 276,01 Kč |
| 1 000 | 47,03749 Kč | 47 037,49 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |


