
CX2047LANL | |
---|---|
DigiKey Part Number | 553-3189-ND |
Manufacturer | |
Manufacturer Product Number | CX2047LANL |
Description | BALUN 500KHZ-300MHZ 1:4 5SMD MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500KHz ~ 300MHz 1:4 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CX2047LANL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 500KHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 4.0dB | |
Return Loss (Min) | 14dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,83000 Kč | 50,83 Kč |
10 | 46,05500 Kč | 460,55 Kč |
25 | 44,21800 Kč | 1 105,45 Kč |
40 | 43,30550 Kč | 1 732,22 Kč |
100 | 41,57040 Kč | 4 157,04 Kč |
300 | 39,56033 Kč | 11 868,10 Kč |
500 | 38,65382 Kč | 19 326,91 Kč |
1 000 | 37,45151 Kč | 37 451,51 Kč |
4 900 | 34,81518 Kč | 170 594,38 Kč |
Unit Price without VAT: | 50,83000 Kč |
---|---|
Unit Price with VAT: | 61,50430 Kč |