
CX2041NL | |
|---|---|
DigiKey Part Number | 553-3187-ND |
Manufacturer | |
Manufacturer Product Number | CX2041NL |
Description | BALUN 50KHZ ~ 450MHZ 1:1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50kHz ~ 450MHz 1:1 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CX2041NL Models |
Category | Impedance - Unbalanced/Balanced 1:1 |
Manufacturer Pulse Electronics | Insertion Loss (Max) 0.8dB |
Packaging Tray | Return Loss (Min) -25dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 50kHz ~ 450MHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 61,48200 Kč | 614,82 Kč |
| 25 | 59,02960 Kč | 1 475,74 Kč |
| 50 | 57,22740 Kč | 2 861,37 Kč |
| 100 | 55,47150 Kč | 5 547,15 Kč |
| 300 | 52,77833 Kč | 15 833,50 Kč |
| 500 | 51,56398 Kč | 25 781,99 Kč |
| 1 000 | 49,95414 Kč | 49 954,14 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |






