1 µF Feed Through Capacitor 16V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX1210MKX7R7BB105

DigiKey Part Number
311-1253-2-ND - Tape & Reel (TR)
311-1253-1-ND - Cut Tape (CT)
311-1253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX1210MKX7R7BB105
Description
CAP PASSTHRU 1UF 20% 16V 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 16V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX1210MKX7R7BB105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
16V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.067" (1.70mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,83500 Kč188,35 Kč
5014,89600 Kč744,80 Kč
10013,67810 Kč1 367,81 Kč
50011,62156 Kč5 810,78 Kč
1 00010,98510 Kč10 985,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,46110 Kč20 922,20 Kč
4 00010,02975 Kč40 119,00 Kč
6 0009,81363 Kč58 881,78 Kč
10 0009,57404 Kč95 740,40 Kč
14 0009,43397 Kč132 075,58 Kč
20 0009,29917 Kč185 983,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč