X2Y 1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX1210MKX7R7BB105

DigiKey Part Number
311-1253-2-ND - Tape & Reel (TR)
311-1253-1-ND - Cut Tape (CT)
311-1253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX1210MKX7R7BB105
Description
CAP CER 1UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX1210MKX7R7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1010,06200 Kč100,62 Kč
509,83460 Kč491,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,03605 Kč16 072,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč