
CX1206MKX7R7BB224 | |
|---|---|
DigiKey Part Number | 311-1252-2-ND - Tape & Reel (TR) 311-1252-1-ND - Cut Tape (CT) 311-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1206MKX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX1206MKX7R7BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 6,89500 Kč | 68,95 Kč |
| 50 | 5,19080 Kč | 259,54 Kč |
| 100 | 4,32640 Kč | 432,64 Kč |
| 500 | 3,78022 Kč | 1 890,11 Kč |
| 1 000 | 3,50652 Kč | 3 506,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14880 Kč | 9 446,40 Kč |
| 6 000 | 2,99511 Kč | 17 970,66 Kč |
| 9 000 | 2,76738 Kč | 24 906,42 Kč |
| 15 000 | 2,70075 Kč | 40 511,25 Kč |
| 21 000 | 2,69314 Kč | 56 555,94 Kč |
| 30 000 | 2,63213 Kč | 78 963,90 Kč |
| 36 000 | 2,62859 Kč | 94 629,24 Kč |
| 72 000 | 2,61642 Kč | 188 382,24 Kč |
| 75 000 | 2,61206 Kč | 195 904,50 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |

