
CX0805MRX7R8BB223 | |
|---|---|
DigiKey Part Number | 311-1242-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CX0805MRX7R8BB223 |
Description | CAP PASSTHRU 0.022UF 25V 0805 |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 25V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0805MRX7R8BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 50 | 8,10940 Kč | 405,47 Kč |
| 100 | 7,35770 Kč | 735,77 Kč |
| 500 | 6,09110 Kč | 3 045,55 Kč |
| 1 000 | 5,69949 Kč | 5 699,49 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

