
CX0805MRX7R8BB223 | |
|---|---|
DigiKey Part Number | 311-1242-2-ND - Tape & Reel (TR) 311-1242-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CX0805MRX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0805MRX7R8BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 100 | 7,50010 Kč | 750,01 Kč |
| 1 000 | 5,65193 Kč | 5 651,93 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |

