0.1 µF Feed Through Capacitor 16V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0805MRX7R7BB104

DigiKey Part Number
311-1245-2-ND - Tape & Reel (TR)
311-1245-1-ND - Cut Tape (CT)
311-1245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX0805MRX7R7BB104
Description
CAP PASSTHRU 0.1UF 20% 16V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 16V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX0805MRX7R7BB104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
16V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,71900 Kč67,19 Kč
505,02700 Kč251,35 Kč
1004,50830 Kč450,83 Kč
5003,63602 Kč1 818,01 Kč
1 0003,36661 Kč3 366,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,96245 Kč11 849,80 Kč
8 0002,81229 Kč22 498,32 Kč
12 0002,73705 Kč32 844,60 Kč
20 0002,65369 Kč53 073,80 Kč
28 0002,60495 Kč72 938,60 Kč
40 0002,55806 Kč102 322,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč