
CX0805MRX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-1245-2-ND - Tape & Reel (TR) 311-1245-1-ND - Cut Tape (CT) 311-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0805MRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0805MRX7R7BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 6,33200 Kč | 63,32 Kč |
| 50 | 4,74920 Kč | 237,46 Kč |
| 100 | 4,25970 Kč | 425,97 Kč |
| 500 | 3,43528 Kč | 1 717,64 Kč |
| 1 000 | 3,18074 Kč | 3 180,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,68233 Kč | 10 729,32 Kč |
| 8 000 | 2,53288 Kč | 20 263,04 Kč |
| 12 000 | 2,51220 Kč | 30 146,40 Kč |
| 20 000 | 2,50100 Kč | 50 020,00 Kč |
| 28 000 | 2,46104 Kč | 68 909,12 Kč |
| 40 000 | 2,41675 Kč | 96 670,00 Kč |
| 48 000 | 2,39575 Kč | 114 996,00 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |

