0.022 µF Feed Through Capacitor 25V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0603MRX7R8BB223

DigiKey Part Number
311-1234-2-ND - Tape & Reel (TR)
311-1234-1-ND - Cut Tape (CT)
311-1234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX0603MRX7R8BB223
Description
CAP PASSTHRU 0.022UF 25V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF Feed Through Capacitor 25V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX0603MRX7R8BB223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.022 µF
Tolerance
±20%
Voltage - Rated
25V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max)
0.030" (0.75mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,12400 Kč51,24 Kč
503,80060 Kč190,03 Kč
1003,39120 Kč339,12 Kč
5002,70160 Kč1 350,80 Kč
1 0002,48910 Kč2 489,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,00195 Kč8 007,80 Kč
8 0001,96436 Kč15 714,88 Kč
12 0001,95626 Kč23 475,12 Kč
20 0001,94703 Kč38 940,60 Kč
28 0001,94150 Kč54 362,00 Kč
40 0001,93606 Kč77 442,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč