
CX0603MRX7R0BB152 | |
|---|---|
DigiKey Part Number | 311-1260-2-ND - Tape & Reel (TR) 311-1260-1-ND - Cut Tape (CT) 311-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX7R0BB152 |
Description | CAP PASSTHRU 1500PF 100V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Feed Through Capacitor 100V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX7R0BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 1500 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.030" (0.75mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 50 | 4,28780 Kč | 214,39 Kč |
| 100 | 3,83840 Kč | 383,84 Kč |
| 500 | 3,07704 Kč | 1 538,52 Kč |
| 1 000 | 2,84250 Kč | 2 842,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,33125 Kč | 9 325,00 Kč |
| 8 000 | 2,26988 Kč | 18 159,04 Kč |
| 12 000 | 2,23907 Kč | 26 868,84 Kč |
| 20 000 | 2,22173 Kč | 44 434,60 Kč |
| 28 000 | 2,17930 Kč | 61 020,40 Kč |
| 40 000 | 2,13847 Kč | 85 538,80 Kč |
| 48 000 | 2,11913 Kč | 101 718,24 Kč |
| 96 000 | 2,05869 Kč | 197 634,24 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

