1500 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0603MRX7R0BB152

DigiKey Part Number
311-1260-2-ND - Tape & Reel (TR)
311-1260-1-ND - Cut Tape (CT)
311-1260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX0603MRX7R0BB152
Description
CAP PASSTHRU 1500PF 100V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX0603MRX7R0BB152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
1500 pF
Tolerance
±20%
Voltage - Rated
100V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max)
0.030" (0.75mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,04700 Kč60,47 Kč
504,50200 Kč225,10 Kč
1004,02950 Kč402,95 Kč
5003,23118 Kč1 615,59 Kč
1 0002,98466 Kč2 984,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,61509 Kč10 460,36 Kč
8 0002,47779 Kč19 822,32 Kč
12 0002,40903 Kč28 908,36 Kč
20 0002,33282 Kč46 656,40 Kč
28 0002,28826 Kč64 071,28 Kč
40 0002,24540 Kč89 816,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč