RF Directional Coupler WLAN 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz 24.5 ± 1dB 2W 0202 (0505 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL0605LL15R2460A

DigiKey Part Number
553-CPL0605LL15R2460ATR-ND - Tape & Reel (TR)
553-CPL0605LL15R2460ACT-ND - Cut Tape (CT)
553-CPL0605LL15R2460ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPL0605LL15R2460A
Description
COUPLER WIFI 7 2.4G/5-7G 15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler WLAN 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz 24.5 ± 1dB 2W 0202 (0505 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz
Coupling Factor
24.5 ± 1dB
Applications
WLAN
Insertion Loss
0.32dB
Power - Max
2W
Isolation
-
Return Loss
17.7dB
Package / Case
0202 (0505 Metric), 4 PC Pad
Supplier Device Package
0202
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,47800 Kč24,78 Kč
252,32640 Kč58,16 Kč
1002,12080 Kč212,08 Kč
2501,99816 Kč499,54 Kč
5001,91124 Kč955,62 Kč
1 0001,82872 Kč1 828,72 Kč
5 0001,65418 Kč8 270,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,58594 Kč15 859,40 Kč
20 0001,52150 Kč30 430,00 Kč
30 0001,48552 Kč44 565,60 Kč
50 0001,44192 Kč72 096,00 Kč
70 0001,41421 Kč98 994,70 Kč
100 0001,38569 Kč138 569,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč