
BX6158NLT | |
|---|---|
DigiKey Part Number | 553-BX6158NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BX6158NLT |
Description | TRANSFORMER 20UH 1:1:1 3KV SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 20µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.411" W (11.31mm x 10.43mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 64,73736 Kč | 51 789,89 Kč |
| Unit Price without VAT: | 64,73736 Kč |
|---|---|
| Unit Price with VAT: | 78,33221 Kč |

