
BX6153NLT | |
|---|---|
DigiKey Part Number | 553-BX6153NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BX6153NLT |
Description | TRANSFORMER 7UH 1:1 4KV SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BX6153NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.445" L x 0.406" W (11.30mm x 10.30mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.300" (7.62mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 7µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 61,00444 Kč | 48 803,55 Kč |
| Unit Price without VAT: | 61,00444 Kč |
|---|---|
| Unit Price with VAT: | 73,81537 Kč |

