7µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX6153NL

DigiKey Part Number
553-BX6153NL-ND
Manufacturer
Manufacturer Product Number
BX6153NL
Description
TRANSFORMER 7UH 1:1 4KV SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
7µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.406" W (11.30mm x 10.30mm)
Height - Seated (Max)
0.300" (7.62mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,74000 Kč82,74 Kč
1074,73500 Kč747,35 Kč
2571,72880 Kč1 793,22 Kč
5069,53200 Kč3 476,60 Kč
10067,38640 Kč6 738,64 Kč
25064,63644 Kč16 159,11 Kč
50062,61902 Kč31 309,51 Kč
1 00060,65601 Kč60 656,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,74000 Kč
Unit Price with VAT:100,11540 Kč