7µH Pulse Transformer 1:1:2 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX6152NL

DigiKey Part Number
553-BX6152NL-ND
Manufacturer
Manufacturer Product Number
BX6152NL
Description
TRANSFORMER 7UH 1:1:2 3KV SMT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7µH Pulse Transformer 1:1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1:2
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.445" L x 0.406" W (11.30mm x 10.30mm)
Part Status
Active
Height - Seated (Max)
0.300" (7.62mm)
Inductance
7µH
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1081,01000 Kč810,10 Kč
2577,75960 Kč1 943,99 Kč
5075,37860 Kč3 768,93 Kč
10073,05200 Kč7 305,20 Kč
25070,07116 Kč17 517,79 Kč
50067,88444 Kč33 942,22 Kč
1 00065,75629 Kč65 756,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč