100 µH Shielded Inductor 800 mA 500mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Inductor 800 mA 500mOhm Nonstandard
(A,B)WVS_View2

BWVS00606045101M00

DigiKey Part Number
553-BWVS00606045101M00TR-ND - Tape & Reel (TR)
553-BWVS00606045101M00CT-ND - Cut Tape (CT)
553-BWVS00606045101M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00606045101M00
Description
FIXED IND 100UH 800MA 500 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 800 mA 500mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
500mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,06800 Kč60,68 Kč
1004,98280 Kč498,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,09797 Kč4 097,97 Kč
2 0003,86384 Kč7 727,68 Kč
3 0003,73337 Kč11 200,11 Kč
5 0003,57525 Kč17 876,25 Kč
7 0003,47490 Kč24 324,30 Kč
10 0003,37163 Kč33 716,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč