


BWVS005050404R7M00 | |
---|---|
DigiKey Part Number | 553-BWVS005050404R7M00TR-ND - Tape & Reel (TR) 553-BWVS005050404R7M00CT-ND - Cut Tape (CT) 553-BWVS005050404R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050404R7M00 |
Description | FIXED IND 4.7UH 3.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.2 A 32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 5,66600 Kč | 56,66 Kč |
100 | 4,66590 Kč | 466,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 3,70691 Kč | 5 560,36 Kč |
3 000 | 3,49527 Kč | 10 485,81 Kč |
4 500 | 3,37724 Kč | 15 197,58 Kč |
7 500 | 3,23434 Kč | 24 257,55 Kč |
10 500 | 3,14362 Kč | 33 008,01 Kč |
15 000 | 3,05029 Kč | 45 754,35 Kč |
37 500 | 2,86152 Kč | 107 307,00 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |